The AT04-12PD-CL03 is a 12-contact RCP wire housing from Amphenol, designed for crimp termination. It features a straight body orientation and is rated for a maximum current of 13A. This housing is suitable for use in applications with operating temperatures ranging from -55°C to 125°C. It is a flange mount connector, making it easy to install and secure in place.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-12PD-CL03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-12PD-CL03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.