
This 12-position rectangular crimp contact is designed for use in wire housings and contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a straight orientation and is available in a package quantity of 220. The contact type is male pin, with a maximum current rating of 13A and a wire gauge range of 14AWG to 20AWG. The contact is RoHS compliant and is part of the AT Series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-12PD-MM01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Brown |
| Contact Type | Male Pin |
| Depth | 51.7mm |
| Housing Color | Brown |
| Length | 40.5mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PD-MM01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.