This 12-position wire housing features a 2-row configuration and is made of brown-colored material. It is designed for use with 14-20AWG wire and can be terminated via crimping. The housing is rated for operation between -55°C and 125°C and is available in bulk packaging with 220 units per package. The product is RoHS compliant and part of the AT Series.
Amphenol AT04-12PD-RD01 technical specifications.
| Color | Brown |
| Contact Type | Male Pin |
| Gender | Female |
| Housing Color | Brown |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PD-RD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.