The AT04-12PX1 is a 12-contact RCP wire housing from Amphenol with crimp termination. It has a straight body orientation and a maximum operating temperature range of -55 to 125°C. This cable mount housing is designed for use with a maximum current rating of 13A. The housing is suitable for applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |