This Amphenol AT04-12SC-SS01 is a 12-contact RCP crimp wire housing with a straight body orientation, suitable for cable mounting. It features a termination method of crimp and can operate within a temperature range of -55°C to 125°C. The housing has a maximum current rating of 13A and is designed for use with rectangular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |