
The AT04-2P-BLK is a 2-position crimp male pin connector with a black color and free hanging mount. It is part of the AT Series and is RoHS compliant. The connector is packaged in bulk with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-2P-BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-2P-BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.