
The AT04-2P-BLU is a 2-position wire housing with a blue color, featuring male pin contacts and a crimp termination. It is designed for free hanging applications and is available in bulk packaging with 1000 units per package. The housing is RoHS compliant and part of the AT Series. It is suitable for use in various applications where a secure and reliable connection is required.
Sign in to ask questions about the Amphenol AT04-2P-BLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-2P-BLU technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-2P-BLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.