
2-Way Receptacle, Male Connector, Brown
Checking distributor stock and pricing after the page loads.
| Color | Brown |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |