
The AT04-2P-EC01 is a 2-position wire housing with a maximum current rating of 13A. It features a grey housing color and is designed for cable mount applications. The housing is made of a durable material and can operate within a temperature range of -55°C to 125°C. The wire housing is RoHS compliant and available in a packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-2P-EC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Type | Male Pin |
| Gender | Female |
| Housing Color | Grey |
| Length | 17.05mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-2P-EC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.