
The AT04-2P-GRN is a 2-position green crimp wire housing from Amphenol, designed for free hanging applications. It features a male pin contact type and is available in a bulk packaging quantity of 1000. The RoHS compliant housing is part of the AT Series and is suitable for crimp termination.
Sign in to ask questions about the Amphenol AT04-2P-GRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-2P-GRN technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-2P-GRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
