The AT04-2P-L012 is a 2-contact RCP crimp wire housing from Amphenol, designed for use in applications requiring a reliable and secure connection. It features a straight body orientation and a crimp termination method, allowing for easy installation. The housing is rated for operation between -55°C and 125°C, and has a maximum current rating of 13A. The housing is suitable for use in a variety of applications, including industrial and commercial settings. The AT04-2P-L012 is a part of Amphenol's offering of connectors and interconnects.
Amphenol AT04-2P-L012 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-2P-L012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.