This 2-position cable mount connector features 2 contacts and a straight orientation. It is available in bulk packaging with a quantity of 1000 units. The connector is not radiation hardened and has a solder termination. It belongs to the AT Series and is suitable for crimp and IDC applications.
Amphenol AT04-2P-MM03 technical specifications.
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AT Series™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-2P-MM03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.