The AT04-2P-RT25 is a 2-contact RCP crimp wire housing from Amphenol, designed for cable mount applications. It features a straight body orientation and operates within a temperature range of -55 to 125°C. The housing is suitable for crimp termination and is available in a rectangular connector configuration.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |