
This grey 2-position cable mount wire housing features a male pin contact type and is rated for 13A. It has a length of 17.4mm and is available in quantities of 1000. The housing is IP68 rated and has a temperature range of -55°C to 125°C. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-2P-SB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Housing Color | Grey |
| Length | 17.4mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | AT |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-2P-SB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
