
The AT04-2P-SR01BLK is a 2-position female pin header from Amphenol with a current rating of 13A and a voltage rating of 250V. It features a black color and a crimp termination. The header is designed for free hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The product is RoHS compliant but not SVHC compliant.
Sign in to ask questions about the Amphenol AT04-2P-SR01BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-2P-SR01BLK technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-2P-SR01BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.