
The AT04-2P-SR02BLK is a 2-position crimp wire housing from Amphenol, featuring a black color and male pin contact type. It is designed for free hanging applications and is available in a bulk packaging quantity of 500. This wire housing is RoHS compliant and part of the AT Series. It is suitable for use in a variety of applications where a reliable and efficient connection is required.
Sign in to ask questions about the Amphenol AT04-2P-SR02BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-2P-SR02BLK technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-2P-SR02BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
