The AT04-2PD-EC01 from Amphenol is a 2-position rectangular crimp contact housing with a straight body orientation, suitable for cable mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The housing is designed for crimp termination and can handle a maximum current rating of 13 amps. It is a cable mount type connector, with a gender of RCP and a termination method of crimp.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |