The AT04-2PX1-SS01 is a 2-contact RCP crimp wire housing from Amphenol. It features a straight body orientation and supports cable mounting. The housing operates within a temperature range of -55°C to 125°C and has a maximum current rating of 13A. The termination method is crimp, suitable for rectangular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |