The AT04-2SC-SS01 is a 2-contact RCP crimp housing from Amphenol, designed for cable mount applications. It features a straight body orientation and can operate within a temperature range of -55°C to 125°C. The housing is rated for a maximum current of 13A and is suitable for crimp termination. This product falls under the category of wire housings and contacts, specifically designed for crimp and IDC applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |