The AT04-2SX1-EC01 is a 2-contact RCP crimp wire housing from Amphenol, designed for cable mount applications. It features a straight body orientation and a temperature range of -55 to 125°C. The housing is suitable for crimp termination and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
Amphenol AT04-2SX1-EC01 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.