The AT04-3P-BM01 is a 3-pin rectangular connector with PIN contacts and solder termination. It is designed for through hole mounting and features a straight body orientation. The connector operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |