
The AT04-3P-RD01BLK is a wire housing from Amphenol with a black color, designed for free hanging and crimp termination. It has a maximum current rating of 13A and operates within a temperature range of -55°C to 125°C. The housing is available in a bulk packaging quantity of 700 units, and it is RoHS compliant.
Amphenol AT04-3P-RD01BLK technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Housing Color | Black |
| Length | 21.02mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-3P-RD01BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.