
Automotive-grade, 3-position, 2-row male pin connector housing for crimp termination. Features gold-plated copper contacts, a 13A current rating, and a 250V voltage rating. Designed for cable mounting with a straight orientation and operating temperature range of -55°C to 125°C. Suitable for wire gauges from 20AWG to 14AWG.
Amphenol AT04-3P-RY01 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Male |
| Housing Color | Grey |
| Length | 49.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-3P-RY01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
