Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-3P-SB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-3P-SB01 technical specifications.
| Contact Type | Male Pin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 700 |
| Series | AT Series™ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-3P-SB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.