
This 3-position female crimp wire housing is rated for 13A and 250V, with a maximum operating temperature range of -55°C to 125°C. It features a 30AWG wire/cable gauge and is available in a bulk packaging quantity of 500. The housing is made of black material and is RoHS compliant. It is designed for use with crimp termination and is part of the AT Series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-3P-SR01BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-3P-SR01BLK technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Gender | Female |
| Housing Color | Black |
| Length | 21mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-3P-SR01BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.