The AT04-3P-SS01 is a grey wire housing with a male pin contact type, suitable for free hanging or cable mounting. It has a maximum current rating of 13A and can operate within a temperature range of -55°C to 125°C. The housing is available in bulk packaging with 700 units per package.
Checking distributor stock and pricing after the page loads.
Amphenol AT04-3P-SS01 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 44.7mm |
| Housing Color | Grey |
| Length | 21mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |