The AT04-3SD-RD01 is a 3-contact RCP crimp cable mount housing from Amphenol, designed for use in applications with operating temperatures between -55 and 125 degrees Celsius. It features a straight body orientation and a maximum current rating of 13 amps. This housing is suitable for crimp termination and is used in rectangular connectors and wire housings and contacts.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |