
Automotive-grade, 4-position, straight, cable-mount connector housing designed for signal and power applications. Features a 2-row configuration with a female gender and crimp termination method. Operates within a temperature range of -55°C to 125°C, supporting a maximum current rating of 13A. Dimensions include a product length of 21mm, depth of 19.6mm, and height of 46mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT04-4P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 19.6 |
| Product Height (mm) | 46 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 13A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.