Rectangular connector housing for 4 contacts, featuring a straight body orientation and designed for cable mounting. This crimp-style connector housing supports 2 rows and a maximum current rating of 4 A. Operates reliably within a temperature range of -55 °C to 125 °C.
Amphenol AT04-4P-RT03 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-4P-RT03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.