
Conn Housing RCP 4 POS Crimp ST Cable Mount Black Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-4P-SR02BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Male Pin |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-4P-SR02BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
