This Amphenol AT04-4PA-MM01 wire housing features a 4-contact RCP design with crimp termination method. It has a straight body orientation and supports up to 13A of current. The housing is rated for operation between -55°C and 125°C, making it suitable for a variety of applications. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |