The AT04-4PX1-EC01 is a 4-position rectangular crimp cable mount housing from Amphenol with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It has a maximum current rating of 13 amps and is suitable for crimp termination. The housing features a straight body orientation and a 2-row configuration with 4 contacts. It is designed for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |