The AT04-4PX2-EC01 is a 4-contact RCP wire housing with crimp termination, designed for cable mounting. It features a straight body orientation and operates within a temperature range of -55°C to 125°C. The housing is rated for a maximum current of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |