The AT04-4SX1-EC01 is a 4-contact RCP crimp wire housing from Amphenol, designed for use in applications requiring a reliable and durable connection. It features a straight body orientation and a crimp termination method, allowing for secure attachment to cables. The housing is rated for operation between -55°C and 125°C, making it suitable for use in a variety of environments. With a maximum current rating of 13A, this housing is well-suited for high-current applications. The 2-row design provides ample space for multiple connections, making it an ideal choice for applications requiring multiple contacts.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |