This Amphenol AT04-6P-BM02 connector features a rectangular design with 6 PIN contacts arranged in 2 rows. It is suitable for through-hole mounting and can operate within a temperature range of -55 to 125°C. The connector has a maximum current rating of 13A, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-6P-BM02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-6P-BM02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.