The AT04-6P-RD01 is a 6-position wire housing with a crimp termination and a maximum current rating of 13A. It is designed for use with wire gauges between 14AWG and 20AWG and has a operating temperature range of -55°C to 125°C. The housing is made of grey material and is available in bulk packaging with 480 units per package.
Amphenol AT04-6P-RD01 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 46.1mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 20.96mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-6P-RD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
