
The AT04-6P-SS01 is a 6-position crimp wire housing from Amphenol, designed for use with 14-20AWG wires and 30AWG cable. It features a grey housing and male pin contacts. This wire housing is suitable for free hanging or cable mounting applications and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C.
Amphenol AT04-6P-SS01 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Depth | 47.6mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 21mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-6P-SS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
