The AT04-6PX2-MM01 is a 6-contact RCP crimp cable mount housing from Amphenol with a straight body orientation, suitable for operation between -55°C and 125°C. It features a crimp termination method and a maximum current rating of 13A. This housing is designed for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |