The AT04-6SB-EC01 is a wire housing with 6 contacts, designed for crimp termination. It has a straight body orientation and is rated for operation between -55°C and 125°C. This housing is suitable for cable mount applications and can handle a maximum current of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |