The AT04-6SB-RD01 is a 6-contact RCP crimp housing from Amphenol with a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The housing can handle a maximum current rating of 13A. It is suitable for use in various environments due to its crimp termination method.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |