The AT04-6SX2-SS01 is a 6-contact RCP crimp cable mount housing from Amphenol, designed for use in a variety of applications. It features a straight body orientation and can operate between -55°C and 125°C. The housing is rated for a maximum current of 13A and is suitable for crimp termination. It is a type of housing, intended for use with cable mount connectors.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |