The AT04-8PD-EC01 is an 8-contact RCP crimp cable mount housing from Amphenol, designed for use in applications with operating temperatures between -55°C and 125°C. It features a straight body orientation and a maximum current rating of 13A. This housing is suitable for crimp termination and is part of the wire housings and contacts category.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |