The AT04-8SC-EC01 is an 8-contact RCP wire housing from Amphenol, designed for crimp termination and featuring a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 13A. This wire housing is suitable for cable mount applications and is part of the Amphenol product range.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |