The AT04-8SX1 is an 8-contact RCP crimp cable mount housing from Amphenol, designed for use in harsh environments with operating temperatures ranging from -55°C to 125°C. It features a straight body orientation and is suitable for applications requiring a high current rating of up to 13A. The housing is constructed to withstand the rigors of crimp termination and is available in a cable mount configuration.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |