Automotive Connectors Plug 8-Way RD Seal Strain Relief Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT06-08SA-SR2BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-08SA-SR2BK technical specifications.
| Color | Black |
| Contact Type | Plug |
| Gender | Male |
| Number of Positions | 8 |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Series | AT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-08SA-SR2BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
