
Automotive-grade 12-position signal and power connector housing, featuring a straight body orientation and cable mount design. This male gender housing supports crimp termination for 12 contacts, with a maximum current rating of 13 A. Operating across a wide temperature range from -55 °C to 125 °C, it measures 45.6 mm in length and 31.3 mm in height, with two rows of contacts.
Sign in to ask questions about the Amphenol AT06-12SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-12SA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 45.6 |
| Product Height (mm) | 31.3 |
| Type | Housing |
| Gender | M |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 13A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT06-12SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.