
This 12-position, 2-row wire housing is designed for free hanging applications and features a maximum current rating of 13A. It has a temperature range of -55°C to 125°C and is available in a grey color. The housing is made of a durable material and is suitable for use in a variety of environments. The product is RoHS compliant and is part of the AT Series from Amphenol.
Sign in to ask questions about the Amphenol AT06-12SA-MM01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-12SA-MM01 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Depth | 32.8mm |
| Gender | Male |
| Housing Color | Grey |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-12SA-MM01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.