
This 12-position 2-row wire housing is designed for crimp termination and features a brown color with a maximum current rating of 13A. It has a temperature range of -55°C to 125°C and is available in a bulk packaging quantity of 420. The housing is made of a RoHS compliant material and is suitable for use in a variety of applications.
Sign in to ask questions about the Amphenol AT06-12SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-12SD technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Depth | 30.8mm |
| Gender | Male |
| Housing Color | Brown |
| Length | 40.3mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-12SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.