
The AT06-12SD-EC01 is a 12-position female socket wire housing from Amphenol, designed for free-hanging or cable mounting applications. It features a maximum current rating of 13A and an operating temperature range of -55°C to 125°C. The housing is made of brown-colored material and is available in bulk packaging. This product is RoHS compliant and part of the AT Series.
Sign in to ask questions about the Amphenol AT06-12SD-EC01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AT06-12SD-EC01 technical specifications.
| Color | Brown |
| Contact Type | Female Socket |
| Depth | 32.8mm |
| Housing Color | Brown |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT06-12SD-EC01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
