This 12-contact cable mount housing features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 13A. The housing is designed for cable mount applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |